



LGY1H222MELZ25 | |
|---|---|
DigiKey Part Number | 493-8648-ND |
Manufacturer | |
Manufacturer Product Number | LGY1H222MELZ25 |
Description | CAP ALUM 2200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1H222MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,82600 € | 18,26 € |
| 50 | 1,45280 € | 72,64 € |
| 250 | 1,20892 € | 302,23 € |
| 500 | 1,13218 € | 566,09 € |
| 1.000 | 1,06845 € | 1.068,45 € |
| 2.500 | 1,00046 € | 2.501,15 € |
| 5.000 | 0,95908 € | 4.795,40 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,30330 € |

