



LGU1K222MELZ | |
|---|---|
DigiKey Part Number | 493-8457-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K222MELZ |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K222MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4035 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K222MELA | Nichicon | 1.188 | 493-8458-ND | 4,22000 € | Similar |
| LGY1K222MELA35 | Nichicon | 330 | 493-8704-ND | 4,99000 € | Similar |
| LGY1K222MELZ45 | Nichicon | 30 | 493-8703-ND | 4,18000 € | Similar |
| 381LX222M080A012 | Cornell Dubilier Knowles | 459 | 338-2302-ND | 4,67000 € | Similar |
| 381LX222M080H452 | Cornell Dubilier Knowles | 2.215 | 338-3786-ND | 4,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,85400 € | 28,54 € |
| 50 | 2,31180 € | 115,59 € |
| 250 | 1,95868 € | 489,67 € |
| 500 | 1,84756 € | 923,78 € |
| 1.000 | 1,75528 € | 1.755,28 € |
| 2.500 | 1,65690 € | 4.142,25 € |
| 5.000 | 1,59702 € | 7.985,10 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 5,03360 € |

