1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1J152MELA

DigiKey Part Number
493-8439-ND
Manufacturer
Manufacturer Product Number
LGU1J152MELA
Description
CAP ALUM 1500UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1J152MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Ripple Current @ High Frequency
1.656 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,00000 €3,00 €
102,01800 €20,18 €
501,61160 €80,58 €
2501,34660 €336,65 €
5001,26318 €631,59 €
1.0001,19391 €1.193,91 €
2.5001,12003 €2.800,08 €
5.0001,07506 €5.375,30 €
Manufacturers Standard Package
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,63000 €