



LGN2V471MELA50 | |
|---|---|
DigiKey Part Number | 493-8350-ND |
Manufacturer | |
Manufacturer Product Number | LGN2V471MELA50 |
Description | CAP ALUM 470UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2V471MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.002 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,36400 € | 53,64 € |
| 50 | 4,45640 € | 222,82 € |
| 250 | 3,86596 € | 966,49 € |
| 500 | 3,68042 € | 1.840,21 € |
| 1.000 | 3,52637 € | 3.526,37 € |
| 2.500 | 3,38782 € | 8.469,55 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 9,14760 € |

