



LGL2G271MELZ35 | |
|---|---|
DigiKey Part Number | 493-7505-ND |
Manufacturer | |
Manufacturer Product Number | LGL2G271MELZ35 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGL2G271MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3013 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 5,91200 € | 59,12 € |
| 50 | 4,93040 € | 246,52 € |
| 100 | 4,62160 € | 462,16 € |
| 500 | 4,09158 € | 2.045,79 € |
| 1.000 | 3,92504 € | 3.925,04 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 10,03090 € |

