Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LASW6151MELZ40 | |
|---|---|
DigiKey Part Number | LASW6151MELZ40-ND |
Manufacturer | |
Manufacturer Product Number | LASW6151MELZ40 |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LASW6151MELZ40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 943 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2W151MELZ40 | Nichicon | 248 | 493-7978-ND | 5,22000 € | Upgrade |
| LAR2W151MELZ40 | Nichicon | 0 | 493-8067-ND | 2,19568 € | Parametric Equivalent |
| LGN2W151MELZ40 | Nichicon | 3.763 | LGN2W151MELZ40-ND | 4,80000 € | Parametric Equivalent |
| LGUW6151MELZ | Nichicon | 36 | 493-2823-ND | 4,76000 € | Parametric Equivalent |
| LGW2W151MELZ40 | Nichicon | 233 | 493-8563-ND | 5,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,90032 € | 725,08 € |
| Unit Price without VAT: | 2,90032 € |
|---|---|
| Unit Price with VAT: | 3,50939 € |











