
GYA1V330MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1V330MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1V330MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1V330MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1V330MCQ1GS |
Description | CAP ALUM HYBRID 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW336M035HEHTA | NextGen Components | 20.000 | 3372-BW336M035HEHTATR-ND | 2,52195 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,44520 € | 22,26 € |
| 100 | 0,40060 € | 40,06 € |
| 500 | 0,32388 € | 161,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29972 € | 299,72 € |
| 2.000 | 0,27963 € | 559,26 € |
| 3.000 | 0,26950 € | 808,50 € |
| 5.000 | 0,25820 € | 1.291,00 € |
| 7.000 | 0,25156 € | 1.760,92 € |
| 10.000 | 0,24514 € | 2.451,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |

