
GXC1J560MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1J560MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1J560MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1J560MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1J560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GXC1J560MCW1GS | Nichicon | 449 | 493-GXC1J560MCW1GSCT-ND | 1,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10100 € | 11,01 € |
| 50 | 0,85780 € | 42,89 € |
| 100 | 0,78100 € | 78,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58128 € | 290,64 € |
| 1.000 | 0,54303 € | 543,03 € |
| 1.500 | 0,52373 € | 785,60 € |
| 2.500 | 0,50221 € | 1.255,53 € |
| 3.500 | 0,48957 € | 1.713,50 € |
| 5.000 | 0,47736 € | 2.386,80 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,04490 € |

