
NMC0402NPO101J50TRPF | |
|---|---|
DigiKey Part Number | 4988-NMC0402NPO101J50TRPFTR-ND - Tape & Reel (TR) 4988-NMC0402NPO101J50TRPFCT-ND - Cut Tape (CT) 4988-NMC0402NPO101J50TRPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0402NPO101J50TRPF |
Description | CAP SMT0402100PF50VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02380 € | 2,38 € |
| 500 | 0,01734 € | 8,67 € |
| 1.000 | 0,01535 € | 15,35 € |
| 2.500 | 0,01325 € | 33,12 € |
| 5.000 | 0,01200 € | 60,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01096 € | 109,60 € |
| 20.000 | 0,01011 € | 202,20 € |
| 30.000 | 0,00968 € | 290,40 € |
| 50.000 | 0,00921 € | 460,50 € |
| 70.000 | 0,00893 € | 625,10 € |
| 100.000 | 0,00867 € | 867,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

