
UCF4031035LK005000-32MDK | |
|---|---|
DigiKey Part Number | 4289-UCF4031035LK005000-32MDKTR-ND - Tape & Reel (TR) 4289-UCF4031035LK005000-32MDKCT-ND - Cut Tape (CT) 4289-UCF4031035LK005000-32MDKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCF4031035LK005000-32MDK |
Description | TCXO OSCILLATORS 2520 4-SMD TCXO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 1012 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | 0.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1012 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 0.23µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,25000 € | 22,50 € |
| 25 | 2,12760 € | 53,19 € |
| 50 | 2,03960 € | 101,98 € |
| 100 | 1,95530 € | 195,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,84912 € | 462,28 € |
| 500 | 1,77276 € | 886,38 € |
| 750 | 1,72959 € | 1.297,19 € |
| 1.250 | 1,67671 € | 2.095,89 € |
| 1.750 | 1,64280 € | 2.874,90 € |
| 2.500 | 1,60761 € | 4.019,03 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,13390 € |

