
NACZ331M25V8X10.5TR13F | |
|---|---|
DigiKey Part Number | 4988-NACZ331M25V8X10.5TR13FTR-ND - Tape & Reel (TR) 4988-NACZ331M25V8X10.5TR13FCT-ND - Cut Tape (CT) 4988-NACZ331M25V8X10.5TR13FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACZ331M25V8X10.5TR13F |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Obsolete | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,28340 € | 14,17 € |
| 100 | 0,25630 € | 25,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,22300 € | 66,90 € |
| 600 | 0,20672 € | 124,03 € |
| 900 | 0,19856 € | 178,70 € |
| 1.500 | 0,18952 € | 284,28 € |
| 2.100 | 0,18425 € | 386,93 € |
| 3.000 | 0,17917 € | 537,51 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

