
779973-04 | |
|---|---|
DigiKey Part Number | 2770-779973-04-ND |
Manufacturer | |
Manufacturer Product Number | 779973-04 |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 |
Category | Input Range ±10V |
Manufacturer NI | Input Resolution 16 Bits |
Series | Number of Outputs and Type 2 - Analog, 24 - Digital |
Packaging Bulk | Output Range ±10V |
Part Status Obsolete | Output Resolution 16 Bits |
Function Multifunction I/O | Bidirectional Channels 24 |
Type DAQ Device | Counter/Timers 2 |
Bus Connection USB 2.0 | Sampling Rate (Per Second) 250k - Multiplexed |
Number of Inputs and Type 80 - Analog (Single-Ended, 40 - Differential), 24 - Digital |

