Digital I/O DAQ Device PXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782431-01

DigiKey Part Number
2770-782431-01-ND
Manufacturer
Manufacturer Product Number
782431-01
Description
DAQ DEVICE DIGITAL I/O PXI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device PXI
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Digital I/O
Type
DAQ Device
Bus Connection
PXI
Front Connection
-
Number of Inputs and Type
4 - Digital
Input Range
24V
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126.844,78000 €26.844,78 €
Manufacturers Standard Package
Unit Price without VAT:26.844,78000 €
Unit Price with VAT:32.482,18380 €