
781263-02 | |
|---|---|
DigiKey Part Number | 2770-781263-02-ND |
Manufacturer | |
Manufacturer Product Number | 781263-02 |
Description | NI PXIE-5673E 6.6 GHZ RF VECTOR |
Customer Reference | |
Detailed Description | 6.6 GHz RF Generator 2 Channel Pulse, RF Display Type No Display |
Category | Number of Channels 2 |
Manufacturer NI | Frequency - Max 6.6 GHz |
Packaging Box | Signal Types Pulse, RF |
Part Status Obsolete | Display Type No Display |
Type RF Generator |

