
780587-15 | |
|---|---|
DigiKey Part Number | 2770-780587-15-ND |
Manufacturer | |
Manufacturer Product Number | 780587-15 |
Description | MODULE DIGITAL INPUT PXI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Input Module PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Digital Input | |
Type | Module | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | 35 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.972,49000 € | 5.972,49 € |
| Unit Price without VAT: | 5.972,49000 € |
|---|---|
| Unit Price with VAT: | 7.226,71290 € |

