
Category | Input Range ±10V |
Manufacturer NI | Input Resolution 16 Bits |
Packaging Box | Number of Outputs and Type 4 - Analog, 48 - Digital |
Part Status Obsolete | Output Range ±10V |
Function Multifunction I/O | Output Resolution 16 Bits |
Type DAQ Device | Bidirectional Channels 48 |
Bus Connection USB 2.0 | Counter/Timers 2 |
Front Connection SCSI | Sampling Rate (Per Second) 1M - Multiplexed |
Number of Inputs and Type 32 - Analog (Single-Ended, 16 - Differential), 48 - Digital | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 781441-01 | NI | 3 | 2770-781441-01-ND | 3.945,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.665,63000 € | 4.665,63 € |
| Unit Price without VAT: | 4.665,63000 € |
|---|---|
| Unit Price with VAT: | 5.645,41230 € |






