779340-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NI
In Stock: 9
Unit Price: 642,69000 €
Datasheet

Similar


NI
In Stock: 5
Unit Price: 2.099,05000 €
Datasheet

Similar


NI
In Stock: 2
Unit Price: 2.589,25000 €
Datasheet
Multifunction I/O Module PCI D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779340-01

DigiKey Part Number
2770-779340-01-ND
Manufacturer
Manufacturer Product Number
779340-01
Description
MODULE MULTIFUNCTION I/O PCI
Customer Reference
Detailed Description
Multifunction I/O Module PCI D-Sub
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±10V
Manufacturer
NI
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
4 - Analog, 4 - Digital
Part Status
Obsolete
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
Module
Counter/Timers
2
Bus Connection
PCI
Sampling Rate (Per Second)
250k - Simultaneous
Front Connection
D-Sub
Base Product Number
Number of Inputs and Type
4 - Analog, 6 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
779351-01NI92770-779351-01-ND642,69000 €Similar
781098-01NI52770-781098-01-ND2.099,05000 €Similar
783283-01NI22770-783283-01-ND2.589,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes