
FOR-3000RB1 | |
|---|---|
DigiKey Part Number | 40-FOR-3000RB1-ND |
Manufacturer | |
Manufacturer Product Number | FOR-3000RB1 |
Description | REPLACEMENT BLADE FOR FOR-3000. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Cable Slitter For Fiber Optic Cable, 9mm ~ 19mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Slitter | |
Cable Type | Fiber Optic Cable, 9mm ~ 19mm Cable Diameter | |
Features | Replaceable Blades |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 € | 66,56 € |
| 5 | 62,00000 € | 310,00 € |
| Unit Price without VAT: | 66,56000 € |
|---|---|
| Unit Price with VAT: | 80,53760 € |

