
XM8M000000S026 | |
|---|---|
DigiKey Part Number | 3372-XM8M000000S026TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XM8M000000S026 |
Description | CRYSTALS 8.0MHZ 50PPM 30PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 30pF 80 Ohms HC-49S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.187" W (11.50mm x 4.75mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13408 € | 268,16 € |
| cms-vat-exclude-title: | 0,13408 € |
|---|---|
| cms-vat-include-title: | 0,16224 € |

