Bridge Rectifier Single Phase Standard 800 V Surface Mount TTF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT6KF

DigiKey Part Number
3372-TT6KFTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
TT6KF
Description
BRIDGE RECT 1PHASE 800V 6A TTF
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount TTF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDD
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
TTF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,75630 €2.268,90 €
Unit Price without VAT:0,75630 €
Unit Price with VAT:0,91512 €