
SMF18A | |
|---|---|
DigiKey Part Number | 3372-SMF18ATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SMF18A |
Description | TVS DIODE 18VWM 29.2VC SMF |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F, SMF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11085 € | 665,10 € |
| cms-vat-exclude-title: | 0,11085 € |
|---|---|
| cms-vat-include-title: | 0,13413 € |

