
PBLS4002D,115 | |
|---|---|
DigiKey Part Number | 1727-5696-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBLS4002D,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 700mA 150MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V / 300 @ 100mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 310mV @ 100mA, 1A |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA, 100nA |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Power - Max 600mW |
Current - Collector (Ic) (Max) 100mA, 700mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 40V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package 6-TSOP |
Resistor - Emitter Base (R2) 4.7kOhms | Base Product Number |

