TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0108PWJ

DigiKey Part Number
1727-LSF0108PWJTR-ND - Tape & Reel (TR)
1727-LSF0108PWJCT-ND - Cut Tape (CT)
1727-LSF0108PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0108PWJ
Description
IC XLTR VL BIDIR 20-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100MHz 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LSF0108PWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.95 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,60700 €6,07 €
500,51040 €25,52 €
1000,48040 €48,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39668 €991,70 €
5.0000,38667 €1.933,35 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02850 €