
BZV55-B8V2,115 | |
|---|---|
DigiKey Part Number | 1727-1628-2-ND - Tape & Reel (TR) 1727-1628-1-ND - Cut Tape (CT) 1727-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B8V2,115 |
Description | DIODE ZENER 8.2V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04596 € | 22,98 € |
| 1.000 | 0,04042 € | 40,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03438 € | 85,95 € |
| 5.000 | 0,03063 € | 153,15 € |
| 7.500 | 0,02871 € | 215,32 € |
| 12.500 | 0,02656 € | 332,00 € |
| 17.500 | 0,02529 € | 442,57 € |
| 25.000 | 0,02404 € | 601,00 € |
| 62.500 | 0,02132 € | 1.332,50 € |
| 125.000 | 0,01963 € | 2.453,75 € |
| 250.000 | 0,01821 € | 4.552,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

