Direct
Direct
Similar
Similar

BZT52H-B10,115 | |
|---|---|
DigiKey Part Number | 1727-1596-2-ND - Tape & Reel (TR) 1727-1596-1-ND - Cut Tape (CT) 1727-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B10,115 |
Description | DIODE ZENER 10V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 10 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04118 € | 20,59 € |
| 1.000 | 0,03615 € | 36,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02973 € | 89,19 € |
| 6.000 | 0,02649 € | 158,94 € |
| 9.000 | 0,02483 € | 223,47 € |
| 15.000 | 0,02297 € | 344,55 € |
| 21.000 | 0,02186 € | 459,06 € |
| 30.000 | 0,02079 € | 623,70 € |
| 75.000 | 0,01842 € | 1.381,50 € |
| 150.000 | 0,01696 € | 2.544,00 € |
| 300.000 | 0,01574 € | 4.722,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |











