Similar

PTVS5V5D1BLYL | |
|---|---|
DigiKey Part Number | 1727-PTVS5V5D1BLYLTR-ND - Tape & Reel (TR) 1727-PTVS5V5D1BLYLCT-ND - Cut Tape (CT) 1727-PTVS5V5D1BLYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS5V5D1BLYL |
Description | TVS DIODE 5.5VWM 12.2V DFN10062 |
Customer Reference | |
Detailed Description | 12.2V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 70pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 35A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPD1E10B06DPYR | Texas Instruments | 667.843 | 296-30406-1-ND | 0,30000 € | Similar |




