Direct




NHD-4.3-480272FT-CTXL-CTP | |
|---|---|
DigiKey Part Number | NHD-4.3-480272FT-CTXL-CTP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-4.3-480272FT-CTXL-CTP |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 4.3" (109.22mm) 480 x 272 (WQVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-4.3-480272FT-CTXL-CTP Models |
Category | Viewing Area 95.44mm W x 54.20mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 272 (WQVGA) |
Part Status Obsolete | Interface SPI |
Display Type TFT - Color | Controller Type FT813 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Base Product Number |
Diagonal Screen Size 4.3" (109.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHD-4.3-480272FT-CSXP-CTP | Newhaven Display Intl | 245 | 757-NHD-4.3-480272FT-CSXP-CTP-ND | 87,30000 € | Direct |











