


NHD-2.4-240320SF-CTXI#-FT1 | |
|---|---|
cms-digikey-product-number | NHD-2.4-240320SF-CTXI#-FT1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | NHD-2.4-240320SF-CTXI#-FT1 |
cms-description | GRAPHIC DISPLAY TFT RGB 2.4" |
cms-customer-reference | |
cms-detailed-description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 16-Bit (RGB) 2.4" (60.96mm) 240 x 320 |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 38.72mm W x 54.13mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 16-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | - | |
Base Product Number |

