
LST1-01C48-30V-4080-01 | |
|---|---|
DigiKey Part Number | 1672-LST1-01C48-30V-4080-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01C48-30V-4080-01 |
Description | STARBOARD, 500, , , CRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LST1 White, Neutral Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 425lm (Typ) | |
Current - Test | 80mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 31.7V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
Current - Max | 240mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 1.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,81592 € | 1.907,96 € |
| Unit Price without VAT: | 3,81592 € |
|---|---|
| Unit Price with VAT: | 4,61726 € |

