60 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
NX2016SA Series

STDCZS3-60M

DigiKey Part Number
644-STDCZS3-60MTR-ND - Tape & Reel (TR)
644-STDCZS3-60MCT-ND - Cut Tape (CT)
644-STDCZS3-60MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCZS3-60M
Description
CRYSTAL 60.0000MHZ 8PF SMD
Customer Reference
Detailed Description
60 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
60 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,54700 €5,47 €
250,51680 €12,92 €
500,49540 €24,77 €
1000,47490 €47,49 €
2500,44912 €112,28 €
5000,43052 €215,26 €
1.0000,41271 €412,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38599 €1.157,97 €
6.0000,37005 €2.220,30 €
9.0000,36103 €3.249,27 €
15.0000,34999 €5.249,85 €
21.0000,34291 €7.201,11 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,76230 €