Similar

STDCSF4-25M | |
|---|---|
DigiKey Part Number | 644-STDCSF4-25MTR-ND - Tape & Reel (TR) 644-STDCSF4-25MCT-ND - Cut Tape (CT) 644-STDCSF4-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSF4-25M |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (8x4.5) |
Frequency Stability ±30ppm | Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STDCSK4-25M | NDK (NIHON DEMPA KOGYO CO., LTD) | 8.878 | 644-STDCSK4-25MCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68108 € | 681,08 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |


