24 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
NX2016SA Series

CS10820-24M

DigiKey Part Number
644-CS10820-24MTR-ND - Tape & Reel (TR)
644-CS10820-24MCT-ND - Cut Tape (CT)
644-CS10820-24MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS10820-24M
Description
CRYSTAL 24.0000MHZ 8PF SMD
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS10820-24M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.654
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,38700 €3,87 €
250,36600 €9,15 €
500,35080 €17,54 €
1000,33640 €33,64 €
2500,31812 €79,53 €
5000,30492 €152,46 €
1.0000,29231 €292,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27339 €820,17 €
6.0000,26209 €1.572,54 €
9.0000,25569 €2.301,21 €
15.0000,24787 €3.718,05 €
21.0000,24285 €5.099,85 €
30.0000,23764 €7.129,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,53240 €