
KBU8B | |
|---|---|
DigiKey Part Number | 1913-KBU8B-ND |
Manufacturer | |
Manufacturer Product Number | KBU8B |
Description | BRIDGE RECT 1PHASE 100V 8A KBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 8 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32600 € | 13,26 € |
| 400 | 0,74070 € | 296,28 € |
| 800 | 0,67895 € | 543,16 € |
| 1.200 | 0,64748 € | 776,98 € |
| 2.000 | 0,61213 € | 1.224,26 € |
| 5.200 | 0,55699 € | 2.896,35 € |
| 10.000 | 0,52620 € | 5.262,00 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

