
LP2992AIM5-1.5/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP2992AIM5-1.5/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP2992AIM5-1.5/NOPB |
Description | IC REG LINEAR 1.5V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Bulk | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 45dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.85V @ 250mA | Supplier Device Package SOT-23-5 |
| Bulk: | 1654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2,28625 € | 256,06 € |
| Unit Price without VAT: | 2,28625 € |
|---|---|
| Unit Price with VAT: | 2,76636 € |

