
LMV934MT/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMV934MT/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV934MT/NOPB |
Description | LMV934-N QUAD 1.8V, RRIO OPERATI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 116µA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Bulk | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.42V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 14 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 1 mV |
| Bulk: | 3077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,65727 € | 255,22 € |
| Unit Price without VAT: | 1,65727 € |
|---|---|
| Unit Price with VAT: | 2,00530 € |

