
LMV431ACM5 | |
|---|---|
DigiKey Part Number | 2156-LMV431ACM5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV431ACM5 |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 39ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 6876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 0,81591 € | 255,38 € |
| Unit Price without VAT: | 0,81591 € |
|---|---|
| Unit Price with VAT: | 0,98725 € |

