
LMH2180SDX | |
|---|---|
DigiKey Part Number | 2156-LMH2180SDX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH2180SDX |
Description | IC CLK BUFFER 1:1 78MHZ 8WSON |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:1 78 MHz 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMH2180SDX Models |
Category | Differential - Input:Output No/No |
Manufacturer National Semiconductor | Frequency - Max 78 MHz |
Packaging Bulk | Voltage - Supply 2.4V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output 1:1 | Supplier Device Package 8-WSON (3x3) |
| Bulk: | 3780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,35132 € | 255,40 € |
| Unit Price without VAT: | 1,35132 € |
|---|---|
| Unit Price with VAT: | 1,63510 € |

