
LM89CIM | |
|---|---|
DigiKey Part Number | 2156-LM89CIM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM89CIM |
Description | SERIAL SWITCH/DIGITAL SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM89CIM Models |
Category | Resolution 7 b (Local), 10 b (Remote) |
Manufacturer National Semiconductor | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Bulk | Accuracy - Highest (Lowest) ±3°C |
Part Status Active | Test Condition 25°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature 0°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 85°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 85°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 3.6V |
| Bulk: | 6511 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 442 | 0,57794 € | 255,45 € |
| Unit Price without VAT: | 0,57794 € |
|---|---|
| Unit Price with VAT: | 0,69931 € |

