
THS7365IPW | |
|---|---|
DigiKey Part Number | 296-24296-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7365IPW |
Description | IC AMP BUFFER 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 6 Buffer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7365IPW Models |
Category | Slew Rate 500V/µs |
Manufacturer Texas Instruments | Current - Supply 21.6 mA |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.6V ~ 5.5V |
Applications Buffer | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 6 | Supplier Device Package 20-TSSOP |
-3db Bandwidth 36 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,54443 € | 864,88 € |
| Unit Price without VAT: | 1,54443 € |
|---|---|
| Unit Price with VAT: | 1,86876 € |

