
LM111H/883 | |
|---|---|
DigiKey Part Number | 2156-LM111H/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM111H/883 |
Description | IC COMPARATOR 1 DIFF TO99-8 |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM111H/883 Models |
Category | Voltage - Input Offset (Max) 3mV @ ±15V |
Manufacturer National Semiconductor | Current - Input Bias (Max) 0.1pA @ ±15V |
Series | Current - Quiescent (Max) 5mA, 6mA |
Packaging Bulk | CMRR, PSRR (Typ) 80dB CMRR |
Part Status Active | Propagation Delay (Max) 200ns (Typ) |
Type Differential | Operating Temperature -55°C ~ 125°C |
Number of Elements 1 | Package / Case TO-99-8 Metal Can |
Output Type Open-Collector | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 5V ~ 15V, ±2.5V ~ 15V | Supplier Device Package TO-99-8 |

