
83122260 | |
|---|---|
DigiKey Part Number | 2160-83122260-ND |
Manufacturer | |
Manufacturer Product Number | 83122260 |
Description | EWX-HY-LS 29 BLACK CONDUIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Thermoplastic Elastomer (TPE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.950" (24.13mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.360" (34.54mm) |
Manufacturer Murrplastik Systems, Inc. | Material Thermoplastic Elastomer (TPE), Halogen Free |
Packaging Bulk | Color Black |
Part Status Active | Length 82.02' (25.00m) |
Type Wire Loom, Protective Hose | Operating Temperature -45°C ~ 160°C |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 HB |
Diameter - Inside 0.950" (24.13mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,81840 € | 895,46 € |
| Unit Price without VAT: | 35,81840 € |
|---|---|
| Unit Price with VAT: | 43,34026 € |

