
ULT-5/5-D48PM-C | |
|---|---|
DigiKey Part Number | 811-2329-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULT-5/5-D48PM-C |
Description | DC DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ULT-5/5-D48PM-C Models |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 8-SMD Module, 1/32 Brick |
Voltage - Input (Max) 75V | Size / Dimension 0.92" L x 0.75" W x 0.35" H (23.4mm x 19.1mm x 8.9mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 5A | Base Product Number |

