
UEI30-150-Q12N-C | |
|---|---|
DigiKey Part Number | UEI30-150-Q12N-C-ND |
Manufacturer | |
Manufacturer Product Number | UEI30-150-Q12N-C |
Description | DC DC CONVERTER 15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEI30-150-Q12N-C Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.92" L x 0.92" W x 0.35" H (48.8mm x 23.4mm x 8.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 2A | Base Product Number |

