
OKL2-T/6-W12N-C | |
|---|---|
DigiKey Part Number | 811-3134-2-ND - Tape & Reel (TR) 811-3134-1-ND - Cut Tape (CT) 811-3134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL2-T/6-W12N-C |
Description | DC DC CONVERTER 0.591-5.5V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL2-T/6-W12N-C Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTS006A0X-SRZ | OmniOn Power | 7.053 | 555-APTS006A0X-SRZCT-ND | 11,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 5 | 5,74600 € | 28,73 € |
| 10 | 5,65300 € | 56,53 € |
| 25 | 5,53240 € | 138,31 € |
| 50 | 5,44300 € | 272,15 € |
| 100 | 5,35450 € | 535,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,18165 € | 2.072,66 € |
| 800 | 5,09716 € | 4.077,73 € |
| 1.200 | 5,04834 € | 6.058,01 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,22370 € |

