
NPX20S24018DC | |
|---|---|
DigiKey Part Number | 811-1656-ND |
Manufacturer | |
Manufacturer Product Number | NPX20S24018DC |
Description | DC DC CONVERTER 1.8V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8V 6A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.02" L x 1.00" W x 0.36" H (51.3mm x 25.4mm x 9.1mm) |
Voltage - Output 1 | Base Product Number |

