Similar

NMXS1215UC | |
|---|---|
DigiKey Part Number | NMXS1215UC-ND |
Manufacturer | |
Manufacturer Product Number | NMXS1215UC |
Description | DC DC CONVERTER 15V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 333mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 333mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 5-DIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.99" L x 0.93" W x 0.39" H (25.1mm x 23.6mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS6S1215C | Murata Power Solutions Inc. | 9 | 811-2111-5-ND | 19,39000 € | Similar |


