
NMK2409SAC | |
|---|---|
DigiKey Part Number | 811-2344-5-ND |
Manufacturer | |
Manufacturer Product Number | NMK2409SAC |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMK2409SAC Models |
Category | Current - Output (Max) 222mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 5 | 7,02800 € | 35,14 € |
| 10 | 6,91600 € | 69,16 € |
| 25 | 6,76760 € | 169,19 € |
| 50 | 6,65780 € | 332,89 € |
| 100 | 6,54950 € | 654,95 € |
| 250 | 6,40896 € | 1.602,24 € |
| 500 | 6,30450 € | 3.152,25 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,83300 € |

