
NDS6S2412C | |
|---|---|
DigiKey Part Number | 811-1997-5-ND |
Manufacturer | |
Manufacturer Product Number | NDS6S2412C |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDS6S2412C Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,92000 € | 17,92 € |
| 5 | 17,25800 € | 86,29 € |
| 15 | 16,81733 € | 252,26 € |
| 30 | 16,54400 € | 496,32 € |
| 60 | 16,27483 € | 976,49 € |
| 105 | 16,06067 € | 1.686,37 € |
| 255 | 15,72635 € | 4.010,22 € |
| 510 | 15,46965 € | 7.889,52 € |
| Unit Price without VAT: | 17,92000 € |
|---|---|
| Unit Price with VAT: | 21,68320 € |

