
NCS6D4805C | |
|---|---|
DigiKey Part Number | 811-2313-ND |
Manufacturer | |
Manufacturer Product Number | NCS6D4805C |
Description | DC DC CONVERTER +/-5V 6W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS6D4805C Models |
Category | Current - Output (Max) 600mA, 600mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module (600 mil, 8 Leads) |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,39000 € | 19,39 € |
| 5 | 18,66400 € | 93,32 € |
| 15 | 18,18667 € | 272,80 € |
| 30 | 17,89133 € | 536,74 € |
| 60 | 17,60017 € | 1.056,01 € |
| 105 | 17,36848 € | 1.823,69 € |
| 255 | 17,00682 € | 4.336,74 € |
| Unit Price without VAT: | 19,39000 € |
|---|---|
| Unit Price with VAT: | 23,46190 € |

