Non-Isolated PoL Module DC DC Converter 1 Output 0.9V 1A 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.9V 1A 2.5V - 5.5V Input
MYRGP
Pico BK | Datasheet Preview

MYRGP090100W21RA

DigiKey Part Number
811-MYRGP090100W21RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MYRGP090100W21RA
Description
DC DC CONVERTER 0.9V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9V 1A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MYRGP090100W21RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
1A
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-PowerTDFN Module
Voltage - Input (Min)
2.5V
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.